
Solid, polarized tantalum capacitor with 4.7µF capacitance and 16V DC rated voltage. Features 10% tolerance, 1.5Ω ESR, and 6% dissipation factor. Surface mountable in a 1206 (3216 metric) chip package, operating from -55°C to 125°C. RoHS compliant with a leakage current of 800nA and ripple current of 220mA. Packaged on tape and reel.
Vishay TR3A475K016C1500 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A475K016C1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
