
Solid Tantalum Capacitor, 47µF capacitance, 4V DC rated voltage, 10% tolerance. Features 500mΩ ESR, 1.9µA leakage current, and 390mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 1206 (3216 metric) A case, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel.
Sign in to ask questions about the Vishay TR3A476K004C0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3A476K004C0500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.9uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 14 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A476K004C0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.