
Solid Tantalum Capacitor, 47uF capacitance, 4V voltage rating, and 20% tolerance. Features a low ESR of 800mR and a maximum operating temperature of 125°C. Surface mountable with a 3216 metric case size (1206 imperial), measuring 3.2mm in length, 1.6mm in width, and 1.6mm in depth. Packaged in tape and reel for automated assembly.
Vishay TR3A476M004C0800 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 1.9uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A476M004C0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
