
Solid tantalum capacitor, 1µF capacitance, 35V DC rated voltage, 10% tolerance. Features 2 Ohm ESR, 210mA ripple current, and 500nA leakage current. Operates from -55°C to 125°C, with a 4% dissipation factor. Packaged in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 1.9mm, for surface mount applications. Supplied on tape and reel, 2000 units per package.
Sign in to ask questions about the Vishay TR3B105K035C2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3B105K035C2000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B105K035C2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.