
Solid tantalum capacitor, 10µF capacitance, 16V DC rated voltage, 10% tolerance, and 500mΩ ESR. Features a 1411 (3528 metric) surface mount case code with a 2.8mm depth, 2.1mm height, and 3.5mm length. Operating temperature range from -55°C to 125°C, with a maximum ripple current of 410mA and leakage current of 1.6µA. RoHS compliant and general-purpose design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR3B106K016C0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B106K016C0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.