Solid, polarized tantalum capacitor with 10uF capacitance and 20V DC rated voltage. Features a 10% tolerance, 6% dissipation factor, and 1R ESR. Surface mountable in a 1411 (3528 metric) chip package with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operating temperature range from -55°C to 125°C, with a leakage current of 2uA and ripple current of 290mA. RoHS compliant.
Vishay TR3B106K020C1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B106K020C1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.