
Solid Tantalum Capacitor, 10µF capacitance, 20V voltage rating, and 10% tolerance. Features a 3528 metric case size (1411 imperial) with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operates from -55°C to 125°C, with a 1 Ohm ESR and 290mA ripple current. This RoHS compliant component is supplied on tape and reel for SMT termination.
Vishay TR3B106K020D1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 1.9mm |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B106K020D1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
