Solid Tantalum Capacitor, 10µF capacitance, 25V voltage rating, and 20% tolerance. Features a low 1.1Ω ESR and 125°C maximum operating temperature. This surface mount component is housed in a 3528 metric case (1411 imperial), measuring 3.5mm in length, 2.8mm in width, and 2.1mm in height. Packaged on tape and reel for automated assembly, it offers a leakage current of 2.5µA and a ripple current of 280mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR3B106M025C1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3B106M025C1100 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B106M025C1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.