
The TR3B107K6R3F0400 is a 100uF tantalum capacitor with a 6.3V voltage rating and 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dissipation factor of 15%. It is available in a 3528-21 package type and is terminated with SMD/SMT termination.
Vishay TR3B107K6R3F0400 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 1.9mm |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Ripple Current | 460mA |
| RoHS Compliant | No |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TR3B107K6R3F0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.