
Solid, polarized tantalum capacitor with 100µF capacitance and 10V DC rating. Features a 1411 (3528 metric) surface mount chip package with dimensions of 3.5mm length, 2.8mm depth, and 2.1mm height. Offers 20% tolerance, 1.4Ω ESR, 10µA leakage current, and 250mA ripple current. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Vishay TR3B107M010C1400 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B107M010C1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
