Solid Tantalum Capacitor, 15µF capacitance, 20V voltage rating, and 10% tolerance. Features a 1 Ohm ESR, 3µA leakage current, and 290mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable with a 3528 metric case code, measuring 3.5mm x 2.8mm x 2.1mm. Lead-free and RoHS compliant.
Vishay TR3B156K020C1000 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B156K020C1000 to view detailed technical specifications.
No datasheet is available for this part.