Solid tantalum capacitor, 15µF capacitance, 16V voltage rating, and 20% tolerance. Features 800mΩ ESR, 2.4µA leakage current, and 330mA ripple current. Operates from -55°C to 125°C, with a 6% dissipation factor. Packaged in a 3528 metric SMD case (3.5mm x 2.8mm x 2.1mm) on tape and reel.
Sign in to ask questions about the Vishay TR3B156M016D0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3B156M016D0800 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.1mm |
| Leakage Current | 2.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B156M016D0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.