
Solid Tantalum Capacitor, 2.2 µF capacitance, 50V DC rated voltage, 10% tolerance. Features a 1411 (3528 metric) surface mount case code with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operates within a -55°C to +125°C temperature range, offering 6% dissipation factor and 2R ESR. RoHS compliant with a leakage current of 1.1 µA and ripple current of 210mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR3B225K050C2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 1.1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B225K050C2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
