
Solid Tantalum Capacitor, 220µF capacitance, 4V voltage rating, and 20% tolerance. Features a 3.5mm length, 2.8mm depth, and 2.1mm height in a 3528 metric case code. Offers 500mΩ ESR, 8.8µA leakage current, and 410mA ripple current. Operates from -55°C to 125°C, with lead-free and RoHS compliant construction for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR3B227M004C0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3B227M004C0500 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B227M004C0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
