
Solid Tantalum Capacitor, 3.3µF capacitance, 35V DC rated voltage, 10% tolerance. Features 1 Ohm ESR, 6% dissipation factor, and 1.2µA leakage current. Operates from -55°C to 125°C with a ripple current rating of 290mA. Surface mountable in a 3528 metric case code (1411 imperial), measuring 3.5 x 2.8 x 1.9mm. RoHS compliant.
Vishay TR3B335K035C1000 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 1.2uA |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B335K035C1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.