Solid, polarized tantalum capacitor for general-purpose applications. Features 4.7µF capacitance with a 10% tolerance and a 16V DC voltage rating. Surface mountable in a 1411 (3528 metric) chip case, offering a low ESR of 1.5Ω and a ripple current capability of 240mA. Operating temperature range spans -55°C to +125°C, with a leakage current of 800nA. RoHS compliant and supplied on tape and reel.
Vishay TR3B475K016C1500 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B475K016C1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.