Solid tantalum capacitor, 4.7µF capacitance, 16V voltage rating, and 10% tolerance. Features 1.5Ω ESR, 800nA leakage current, and 240mA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor. Packaged in a 3528 metric SMD case (3.5mm L x 2.8mm W x 2.1mm H) on tape and reel.
Vishay TR3B475K016D1500 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.1mm |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B475K016D1500 to view detailed technical specifications.
No datasheet is available for this part.