
Solid, polarized tantalum capacitor with 47µF capacitance and 10% tolerance, designed for surface mount applications. Features a 10V DC rated voltage, 500mΩ ESR, and 4.7µA leakage current. Operating temperature range spans -55°C to 125°C, with a ripple current capability of 410mA. Housed in a 1411 (3528 metric) chip case with SMD/SMT termination, this RoHS compliant component is suitable for general-purpose use.
Vishay TR3B476K010C0500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B476K010C0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.