
Solid Tantalum Capacitor, 47µF capacitance, 10V voltage rating, and 20% tolerance. Features a 3.5mm x 2.8mm x 1.9mm B case size (3528 metric) with inward L SMD termination for surface mounting. Offers a low ESR of 600mΩ, 4.7µA leakage current, and 380mA ripple current. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Vishay TR3B476M010C0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3B476M010C0600 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B476M010C0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.