Solid Tantalum Capacitor, 68µF capacitance, 10V voltage rating, and 10% tolerance. Features a B CASE (3528 metric) with dimensions of 3.5mm (L) x 2.8mm (D) x 1.9mm (H). Offers a low ESR of 750mΩ, a ripple current of 340mA, and a maximum operating temperature of 125°C. Surface mountable with inward lead termination, packaged on tape and reel. RoHS compliant for general purpose applications.
Vishay TR3B686K010C0750 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 750mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 6.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B686K010C0750 to view detailed technical specifications.
No datasheet is available for this part.