
Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, 10% tolerance. Features 450mΩ ESR, 2.5µA leakage current, and 490mA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor. Surface mountable in a 6032 metric case (6mm x 3.2mm x 2.5mm), packaged on tape and reel. RoHS compliant.
Vishay TR3C106K025C0450 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C106K025C0450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.