
Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 150mΩ ESR, 6.3µA leakage current, and 860mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 2.5mm) with inward L termination. Packaged on tape and reel.
Sign in to ask questions about the Vishay TR3C107K6R3C0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3C107K6R3C0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C107K6R3C0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
