Solid Tantalum Capacitor, 100µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 250mΩ ESR, 6% dissipation factor, and 6.3µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable with a 6032 metric case code (6mm x 3.2mm x 2.5mm), supplied on tape and reel.
Vishay TR3C107K6R3C0250 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.5mm |
| Leakage Current | 6.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C107K6R3C0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.