
The TR3C107M6R3F0250 is a 100uF solid tantalum capacitor from Vishay, featuring a 6.3V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2412 case and is suitable for surface mount applications. It has a low leakage current of 6.3uA and a high ripple current of 660mA.
Vishay TR3C107M6R3F0250 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 2.5mm |
| Leakage Current | 6.3uA |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 660mA |
| RoHS Compliant | No |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TR3C107M6R3F0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.