
Solid tantalum capacitor, 2.2µF capacitance, 50V DC rated voltage, 10% tolerance. Features 1.5Ω ESR, 6% dissipation factor, and 1.1µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 270mA. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 2.5mm), packaged on tape and reel. RoHS compliant.
Sign in to ask questions about the Vishay TR3C225K050C1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3C225K050C1500 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 1.1uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C225K050C1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
