The TR3C227K6R3C0300 is a 220uF solid tantalum capacitor with a 10% tolerance, packaged in a molded case with a flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 6mm in length, 2.5mm in height, and 3.2mm in depth. It is RoHS compliant and features an ESR of 300mR.
Sign in to ask questions about the Vishay TR3C227K6R3C0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3C227K6R3C0300 technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C227K6R3C0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.