Sign in to ask questions about the Vishay TR3C227M6R3C0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3C227M6R3C0300 technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 300mR |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C227M6R3C0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.