The TR3C336M010D0300 is a 33uF solid tantalum capacitor from Vishay with a voltage rating of 10V. It has a molded package with a 20% tolerance and operates over a temperature range of -55°C to 125°C. The capacitor features a low leakage current of 3.3uA and a high ripple current of 610mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR3C336M010D0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.8mm |
| Leakage Current | 3.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C336M010D0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.