The TR3C475K035D0500 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 35V. It has a high dissipation factor of 6% and an equivalent series resistance of 500mR. The capacitor is constructed in a flat, molded package with a termination of SMD/SMT. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is available in a tape and reel packaging with a quantity of 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.5mm |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 3.2mm |
| RoHS | Compliant |