
Solid tantalum capacitor, 4.7µF capacitance, 50V DC rated voltage, 10% tolerance. Features a 2312 (6032 metric) surface mount case code, 3.2mm width, 6mm length, and 2.8mm height. Operates from -55°C to 125°C with a dissipation factor of 6% and ESR of 1Ω. Includes 2.4µA leakage current and 330mA ripple current. RoHS compliant.
Sign in to ask questions about the Vishay TR3C475K050C1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3C475K050C1000 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 2.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C475K050C1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.