Solid Tantalum Capacitor, 6.8µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 500mΩ ESR, 6% dissipation factor, and 1.7µA leakage current. Rated for operation from -55°C to 125°C, with a ripple current of 470mA. Packaged in a 6032 metric case code (6mm x 3.2mm x 2.5mm) for surface mount applications, supplied on tape and reel.
Sign in to ask questions about the Vishay TR3C685K025C0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3C685K025C0500 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C685K025C0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.