
Solid tantalum capacitor, 10 µF capacitance, 35V voltage rating, 10% tolerance. Features 400mΩ ESR, 6% dissipation factor, and 3.5µA leakage current. Surface mount, 2917 case code (7343 metric), with dimensions of 7.3mm length, 4.3mm width, and 2.8mm height. Operates from -55°C to 125°C, with a ripple current capability of 610mA. RoHS compliant.
Vishay TR3D106K035C0400 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.8mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D106K035C0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.