
Solid Tantalum Capacitor, 15µF capacitance, 25V voltage rating, and 10% tolerance. Features a low 250mΩ ESR and 3.8µA leakage current. Designed for surface mounting with a 7343 metric case code, measuring 7.3mm x 4.3mm x 3.1mm. Operates from -55°C to 125°C, with a ripple current of 770mA. Packaged in tape and reel for automated assembly.
Vishay TR3D156K025C0250 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D156K025C0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
