This solid tantalum capacitor has a capacitance of 15uF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 25V. The capacitor is packaged in a molded case with a termination type of SMD/SMT and is available in quantities of 2500. It is compliant with RoHS regulations and has a leakage current of 3.8uA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 3.1mm |
| Leakage Current | 3.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Compliant |