
This 15uF tantalum capacitor has a voltage rating of 25V and a tolerance of 10%. It is constructed in a flat configuration and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor has a capacitance of 15uF and an equivalent series resistance (ESR) of 250mR. It is available in a package quantity of 500 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR3D156K025E0250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 2.8mm |
| Leakage Current | 3.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 770mA |
| RoHS Compliant | No |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TR3D156K025E0250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.