
The TR3D157K010D0100 is a 150uF solid tantalum capacitor with a 10% tolerance and a 10V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat configuration and has a termination type of SMD/SMT. It is packaged in a tape and reel format with 2500 units per reel.
Sign in to ask questions about the Vishay TR3D157K010D0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3D157K010D0100 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.1mm |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D157K010D0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.