
Solid tantalum capacitor, 150µF capacitance, 16V voltage rating, 10% tolerance. Features 125mΩ ESR, 24µA leakage current, and 1.1A ripple current. Surface mount component with 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm D x 3.1mm H. Operating temperature range from -55°C to 125°C. RoHS compliant.
Sign in to ask questions about the Vishay TR3D157K016C0125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3D157K016C0125 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D157K016C0125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.