This 33uF tantalum capacitor has a voltage rating of 20V and a tolerance of 10%. It is constructed with a flat design and has a molded package. The capacitor's dimensions are 7.3mm in length, 4.3mm in width, and 3.1mm in height. It operates within a temperature range of -55°C to 125°C and has a leakage current of 6.6uA. The capacitor is RoHS compliant and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 3.1mm |
| Leakage Current | 6.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |