
This is a solid tantalum capacitor with a capacitance of 330uF and a voltage rating of 6.3V. It has a tolerance of 10% and is constructed in a flat configuration. The capacitor is packaged in a 2917 case with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a quantity of 2500 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR3D337K6R3D0045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 3.1mm |
| Leakage Current | 20.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.83A |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D337K6R3D0045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.