Solid Tantalum Capacitor, 4.7µF capacitance, 63V voltage rating, and 10% tolerance. Features a 700mΩ ESR and 3µA leakage current. Designed for general-purpose applications with a maximum operating temperature of 125°C. Surface mountable in a 7343 metric case code, packaged on tape and reel.
Vishay TR3D475K063C0700 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D475K063C0700 to view detailed technical specifications.
No datasheet is available for this part.