
Solid tantalum capacitor, 470µF capacitance, 6.3V DC rated voltage, 10% tolerance, and 100mΩ ESR. Features a 2917 (7343 metric) surface mount case code, operating temperature range of -55°C to +125°C, and a maximum ripple current of 1.22A. This RoHS compliant component offers a dissipation factor of 14% and a leakage current of 29.6µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR3D477K6R3C0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 29.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D477K6R3C0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
