
Solid tantalum capacitor, 10µF capacitance, 50V DC rated voltage, 10% tolerance. Features 400mΩ ESR, 5µA leakage current, and 640mA ripple current. Surface mount package in 2917 (7343 metric) case code, operating from -55°C to 125°C. RoHS compliant, general purpose, with a dissipation factor of 6%.
Sign in to ask questions about the Vishay TR3E106K050C0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3E106K050C0400 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Q Factor | 6 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E106K050C0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.