
This 100uF tantalum capacitor has a voltage rating of 16V and a tolerance of 10%. It is constructed with a flat design and has a molded package. The capacitor's maximum operating temperature is 125°C, while its minimum operating temperature is -55°C. It is RoHS compliant and has a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR3E107K016D0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E107K016D0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.