The TR3E226K035F0275 is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 35V. It has a tolerance of 10% and is constructed in a flat configuration. The capacitor is packaged in a 2917 case and is terminated in SMD/SMT. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant.
Vishay TR3E226K035F0275 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 275mR |
| Height | 4mm |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 770mA |
| RoHS Compliant | No |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TR3E226K035F0275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.