
Solid tantalum capacitor with 220µF capacitance and 6.3V voltage rating. Features 100mΩ ESR, 1.28A ripple current, and 13.9µA leakage current. Surface mountable in a 7343-43 (2917) E case, measuring 7.3mm x 4.3mm x 4.3mm. Operating temperature range from -55°C to 125°C with 20% tolerance. RoHS compliant and supplied on tape and reel.
Vishay TR3E227M6R3C0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 13.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E227M6R3C0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
