
Solid Tantalum Capacitor, 330µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features 100mΩ ESR, 1.28A ripple current, and a maximum operating temperature of 125°C. Surface mount component in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm. General purpose, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Vishay TR3E337K6R3C0100 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Leakage Current | 20.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E337K6R3C0100 to view detailed technical specifications.
No datasheet is available for this part.
