
The TR3E337M010D0100 is a solid tantalum capacitor with a capacitance of 330uF and a dissipation factor of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded case, suitable for surface mount technology (SMT), and is available in quantities of 1500 per reel. It is RoHS compliant and has a tolerance of 20%. The capacitor's voltage rating is 10V and it has a leakage current of 33uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR3E337M010D0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4mm |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E337M010D0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.