The TR3E476M020E0150 is a 47uF tantalum capacitor with a 20V voltage rating and a dissipation factor of 6%. It has an equivalent series resistance of 150mR and is constructed in a flat form. The capacitor is available in a 2917 package type and is suitable for use in a variety of applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The TR3E476M020E0150 is not RoHS compliant.
Sign in to ask questions about the Vishay TR3E476M020E0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3E476M020E0150 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 4mm |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 1.05A |
| RoHS Compliant | No |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TR3E476M020E0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.