
Solid Tantalum Capacitor, 100µF capacitance, 20V voltage rating, and 10% tolerance. Features a low ESR of 100mΩ, 1.58A ripple current capability, and a maximum operating temperature of 125°C. Surface mountable in a 7360 metric / 2924 imperial case code, measuring 7.3mm x 6mm x 3.8mm. RoHS compliant with general purpose application suitability.
Vishay TR3W107K020C0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.8mm |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3W107K020C0100 to view detailed technical specifications.
No datasheet is available for this part.