
Solid Tantalum Capacitor, 150µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a low ESR of 200mΩ and a ripple current capability of 1.12A. Encased in a 7360 metric / 2924 imperial SMD package with dimensions of 7.3mm (L) x 6mm (W) x 3.8mm (H). Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for surface mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.8mm |
| Leakage Current | 30uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6mm |
| RoHS | Compliant |
